
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 25 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 2 | 4,07500 € | 8,15 € |
| 3 | 3,85000 € | 11,55 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

