
3659/25 100 | |
|---|---|
DigiKey Part Number | 3M157916-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/25 100 |
Description | CBL RIBN 25COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 25 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,93000 € | 324,93 € |
| 2 | 294,45000 € | 588,90 € |
| 3 | 277,95333 € | 833,86 € |
| 5 | 258,51800 € | 1.292,59 € |
| 7 | 246,49429 € | 1.725,46 € |
| 10 | 234,39500 € | 2.343,95 € |
| Unit Price without VAT: | 324,93000 € |
|---|---|
| Unit Price with VAT: | 386,66670 € |



