
3659/20 100 | |
|---|---|
DigiKey Part Number | 3M155843-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/20 100 |
Description | CBL RIBN 20COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.950" (24.13mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,15000 € | 289,15 € |
| 2 | 262,02500 € | 524,05 € |
| 3 | 247,34667 € | 742,04 € |
| 5 | 230,04200 € | 1.150,21 € |
| 7 | 219,33714 € | 1.535,36 € |
| 10 | 208,56300 € | 2.085,63 € |
| Unit Price without VAT: | 289,15000 € |
|---|---|
| Unit Price with VAT: | 344,08850 € |



