
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 3,84400 € | 19,22 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,18800 € | 79,70 € |
| 50 | 2,93020 € | 146,51 € |
| 100 | 2,70480 € | 270,48 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

