
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 5.0' (1.52m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 5 | 14,59600 € | 72,98 € |
| 10 | 13,41500 € | 134,15 € |
| 25 | 12,02000 € | 300,50 € |
| 50 | 11,05420 € | 552,71 € |
| 100 | 10,14190 € | 1.014,19 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

