
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,26000 $ | 38,26 $ |
| 5 | 31,56400 $ | 157,82 $ |
| 10 | 29,04000 $ | 290,40 $ |
| 25 | 26,00920 $ | 650,23 $ |
| 50 | 23,86280 $ | 1.193,14 $ |
| 100 | 21,84280 $ | 2.184,28 $ |
| Unit Price without VAT: | 38,26000 $ |
|---|---|
| Unit Price with VAT: | 45,52940 $ |

