
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,18000 € | 69,18 € |
| 5 | 56,85000 € | 284,25 € |
| 10 | 52,29200 € | 522,92 € |
| 25 | 46,66040 € | 1.166,51 € |
| 50 | 42,63780 € | 2.131,89 € |
| 100 | 39,15190 € | 3.915,19 € |
| Unit Price without VAT: | 69,18000 € |
|---|---|
| Unit Price with VAT: | 82,32420 € |

