
3659/14 300SF | |
|---|---|
DigiKey Part Number | 3659/14300SF-ND 19-3659/14300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/14 300SF |
Description | CBL RIBN 14COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.650" (16.51mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 14 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,50400 € | 17,52 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 2,78880 € | 69,72 € |
| 50 | 2,52720 € | 126,36 € |
| 100 | 2,29090 € | 229,09 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 1,96347 € | 589,04 € |
| 600 | 1,78380 € | 1.070,28 € |
| 900 | 1,77344 € | 1.596,10 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |






