
3659/10SO | |
|---|---|
DigiKey Part Number | 19-3659/10SO-ND |
Manufacturer | |
Manufacturer Product Number | 3659/10SO |
Description | .050" 28 AWG STRANDED, MASS TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 545,63000 € | 4.910,67 € |
| Unit Price without VAT: | 545,63000 € |
|---|---|
| Unit Price with VAT: | 649,29970 € |

