
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 5 | 3,69000 € | 18,45 € |
| 10 | 3,40900 € | 34,09 € |
| 25 | 3,06480 € | 76,62 € |
| 50 | 2,81980 € | 140,99 € |
| 100 | 2,60210 € | 260,21 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

