


Category | Jacket Color |
Mfr | Ribbon Width 0.402" (10.20mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 9 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 5 | 3,85800 € | 19,29 € |
| 10 | 3,55700 € | 35,57 € |
| 25 | 3,20120 € | 80,03 € |
| 50 | 2,94260 € | 147,13 € |
| 100 | 2,71610 € | 271,61 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |






