
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| 5 | 48,35000 € | 241,75 € |
| 10 | 44,28500 € | 442,85 € |
| 25 | 39,57800 € | 989,45 € |
| 50 | 36,36900 € | 1.818,45 € |
| 100 | 33,16000 € | 3.316,00 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

