Disc Aluminum Oxide 60 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36508

DigiKey Part Number
19-36508-ND
Manufacturer
Manufacturer Product Number
36508
Description
3M GREEN CORPS FIBRE DISC 36508,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Aluminum Oxide 60 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grit
60
Series
Color
Green
Packaging
Bulk
Diameter
5.00" (127.00mm)
Part Status
Active
Applications
Grinding
Type
Disc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,54000 €149,54 €
5133,36600 €666,83 €
10127,57700 €1.275,77 €
25120,83400 €3.020,85 €
50116,34020 €5.817,01 €
Manufacturers Standard Package
Unit Price without VAT:149,54000 €
Unit Price with VAT:177,95260 €