68 (34 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/68

DigiKey Part Number
3644B/68-ND
Manufacturer
Manufacturer Product Number
3644B/68
Description
MULTI-PAIR 68CON 28AWG BEI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 (34 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.370" (9.40mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Beige
Part Status
Active
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
68 (34 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1007,82090 €782,09 €
Manufacturers Standard Package
Unit Price without VAT:7,82090 €
Unit Price with VAT:9,30687 €