3644B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/20 100SF

DigiKey Part Number
MB20T-50-ND
Manufacturer
Manufacturer Product Number
3644B/20 100SF
Description
MULTI-PAIR 20CON 28AWG BEIGE 50'
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 20COND 28AWG BEIGE
In-Stock: 1704
Unit Price: 6,00000 €
MULTI-PAIR 20CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price: