
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,55000 € | 167,55 € |
5 | 148,93200 € | 744,66 € |
10 | 134,96800 € | 1.349,68 € |
25 | 125,65960 € | 3.141,49 € |
50 | 121,00540 € | 6.050,27 € |
Unit Price without VAT: | 167,55000 € |
---|---|
Unit Price with VAT: | 199,38450 € |

