24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644A/24

DigiKey Part Number
3644A/24-ND
Manufacturer
Manufacturer Product Number
3644A/24
Description
MULTI-PAIR 24COND 28AWG BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.250" (6.35mm)
Mfr
Shield Type
Foil, Braid
Series
Length
300.0' (91.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
24 (12 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.5004,09147 €18.411,62 €
Unit Price without VAT:4,09147 €
Unit Price with VAT:4,86885 €