
363 | |
|---|---|
DigiKey Part Number | 19-3633M5-ND |
Manufacturer | |
Manufacturer Product Number | 363 |
Description | 3M HIGH TEMPERATURE ALUMINUM FOI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barricade - Printed Tape Silicone Thermosetting Adhesive Yellow, Black Print X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0053" (5.3 mils, 0.135mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Yellow, Black Print |
Part Status Active | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Tape Type Barricade - Printed | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 36 Months |
Backing, Carrier Aluminum | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
Thickness 0.0073" (7.3 mils, 0.185mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 691,34667 € | 16.592,32 € |
| Unit Price without VAT: | 691,34667 € |
|---|---|
| Unit Price with VAT: | 822,70254 € |

