Image for 363 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363

DigiKey Part Number
19-3633M4-ND
Manufacturer
Manufacturer Product Number
363
Description
3M HIGH TEMPERATURE ALUMINUM FOI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade - Printed Tape Silicone Thermosetting Adhesive Yellow, Black Print X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0075" (7.5 mils, 0.191mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Yellow, Black Print
Part Status
Active
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Tape Type
Barricade - Printed
Shelf Life Start
Date of Manufacture
Adhesive
Silicone Thermosetting
Shelf Life
36 Months
Backing, Carrier
Aluminum
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72126,70194 €9.122,54 €
Manufacturers Standard Package
Unit Price without VAT:126,70194 €
Unit Price with VAT:150,77531 €