
363 | |
|---|---|
DigiKey Part Number | 19-3633M3-ND |
Manufacturer | |
Manufacturer Product Number | 363 |
Description | 3M HIGH TEMPERATURE ALUMINUM FOI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barricade - Printed Tape Silicone Thermosetting Adhesive Yellow, Black Print X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade - Printed | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | - | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow, Black Print | |
Usage | - | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 393,70500 € | 1.574,82 € |
| Unit Price without VAT: | 393,70500 € |
|---|---|
| Unit Price with VAT: | 468,50895 € |

