Barricade - Printed Tape Silicone Thermosetting Adhesive Yellow, Black Print 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363

DigiKey Part Number
19-3633M-ND
Manufacturer
Manufacturer Product Number
363
Description
3M HIGH TEMPERATURE ALUMINUM FOI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade - Printed Tape Silicone Thermosetting Adhesive Yellow, Black Print 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0024" (2.4 mils, 0.061mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Series
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Yellow, Black Print
Tape Type
Barricade - Printed
Shelf Life Start
Date of Manufacture
Adhesive
Silicone Thermosetting
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Backing, Carrier
UPVC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23.801,31000 €7.602,62 €
Manufacturers Standard Package
Unit Price without VAT:3.801,31000 €
Unit Price with VAT:4.523,55890 €