Abrasive Disc Ceramic Aluminum Oxide 800 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36251

DigiKey Part Number
19-36251-ND
Manufacturer
Manufacturer Product Number
36251
Description
DISC CER ALUM OX 800 6" 1=1DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic Aluminum Oxide 800 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
800
Micron Size
-
Color
Blue
Width
-
Length
-
Diameter
6.00" (152.40mm)
Applications
Blending, Finishing, General Purpose, Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
51,10200 €5,51 €
101,06500 €10,65 €
251,02080 €25,52 €
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €