
3625/50SF 30M | |
|---|---|
DigiKey Part Number | 19-3625/50SF30M-ND 19-3625/50SF30M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/50SF 30M |
Description | CBL RIBN 50COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.969" (50.01mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 98.4' (30.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 5 | 10,83000 € | 54,15 € |
| 10 | 9,81500 € | 98,15 € |
| 25 | 8,61600 € | 215,40 € |
| 50 | 7,81000 € | 390,50 € |
| 100 | 7,08370 € | 708,37 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 8,39567 € | 251,87 € |
| 60 | 7,61150 € | 456,69 € |
| 90 | 7,18922 € | 647,03 € |
| 150 | 6,69333 € | 1.004,00 € |
| 210 | 6,38743 € | 1.341,36 € |
| 300 | 6,08047 € | 1.824,14 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |

