
3625/50SF 100M | |
|---|---|
DigiKey Part Number | 3M157842-ND 19-3625/50SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/50SF 100M |
Description | CBL RIBN 50COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.969" (50.01mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 5 | 9,00400 € | 45,02 € |
| 10 | 8,16000 € | 81,60 € |
| 25 | 7,16320 € | 179,08 € |
| 50 | 6,49280 € | 324,64 € |
| 100 | 5,88870 € | 588,87 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 5,88870 € | 588,87 € |
| 200 | 5,34525 € | 1.069,05 € |
| 300 | 5,05357 € | 1.516,07 € |
| 500 | 4,94432 € | 2.472,16 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

