Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable 82.0' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/34 100MSF

DigiKey Part Number
MC34L-25-ND
Manufacturer
Manufacturer Product Number
3625/34 100MSF
Description
CBL RIBN 34COND 0.039 GRAY 82'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable 82.0' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
82.0' (25.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.339" (34.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.039 GRY 328.1'
In-Stock: 341
Unit Price: 7,84000 €
CBL RIBN 34COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.039 GRAY 164'
In-Stock: 0
Unit Price: