
36247 | |
|---|---|
DigiKey Part Number | 19-362473M-ND |
Manufacturer | |
Manufacturer Product Number | 36247 |
Description | THE 3M HOOKIT BLUE ABRASIVE DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic Aluminum Oxide 320 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Ceramic Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 320 |
Series | Color Blue |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Blending, Finishing, General Purpose, Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 48,44250 € | 193,77 € |
| Unit Price without VAT: | 48,44250 € |
|---|---|
| Unit Price with VAT: | 57,64658 € |

