
362 | |
|---|---|
DigiKey Part Number | 3623M-ND |
Manufacturer | |
Manufacturer Product Number | 362 |
Description | TAPE MARKING BLK/RED 3"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black Legend, Red Background 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Black Legend, Red Background | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 44,34500 € | 354,76 € |
| Unit Price without VAT: | 44,34500 € |
|---|---|
| Unit Price with VAT: | 52,77055 € |

