
361 | |
|---|---|
DigiKey Part Number | 19-361-ND |
Manufacturer | |
Manufacturer Product Number | 361 |
Description | CONSTRUCTED WITH A WOVEN FIBERGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 3.00" (76.20mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0064" (6.4 mils, 0.163mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 3.00" (76.20mm) | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | - | |
Temperature Range | -65°F ~ 450°F (-54°C ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 104,68042 € | 5.024,66 € |
| Unit Price without VAT: | 104,68042 € |
|---|---|
| Unit Price with VAT: | 124,56970 € |

