
3609/50 100 | |
|---|---|
DigiKey Part Number | 3609/50100-ND 19-3609/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3609/50 100 |
Description | CBL RIBN 50COND 0.025 WHITE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable White 50 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.024" (0.61mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 € | 38,46 € |
| 5 | 30,62600 € | 153,13 € |
| 10 | 27,75100 € | 277,51 € |
| 25 | 24,36960 € | 609,24 € |
| 50 | 22,10260 € | 1.105,13 € |
| 100 | 20,06420 € | 2.006,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,06420 € | 2.006,42 € |
| 200 | 18,23555 € | 3.647,11 € |
| 300 | 17,25563 € | 5.176,69 € |
| 500 | 16,10880 € | 8.054,40 € |
| Unit Price without VAT: | 38,46000 € |
|---|---|
| Unit Price with VAT: | 45,76740 € |


