
3609/36 | |
|---|---|
DigiKey Part Number | 19-3609/36-ND |
Manufacturer | |
Manufacturer Product Number | 3609/36 |
Description | CBL RIBN 36COND 0.025 WHITE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 36 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.024" (0.61mm) |
Packaging Spool | Ribbon Width 0.900" (22.86mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 36 | Operating Temperature -55°C ~ 150°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG |

