
3609/26 100 | |
---|---|
DigiKey Part Number | 3M157640-1-ND |
Manufacturer | |
Manufacturer Product Number | 3609/26 100 |
Description | CBL RIBN 26COND 0.025 WHITE 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 26 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.024" (0.61mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 155°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,96000 € | 20,96 € |
Unit Price without VAT: | 20,96000 € |
---|---|
Unit Price with VAT: | 24,94240 € |