
3609/14 100 | |
|---|---|
DigiKey Part Number | 19-3609/14100-ND |
Manufacturer | |
Manufacturer Product Number | 3609/14 100 |
Description | CBL RIBN 14COND FLAT 0.025 WHITE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 14 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 38 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.024" (0.61mm) |
Part Status Discontinued at DigiKey | Ribbon Width 0.350" (8.89mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Number of Conductors 14 | Voltage 150 V |
Pitch | Operating Temperature -55°C ~ 150°C |
Length 100.0' (30.48m) | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |

