
3604/50 100 | |
|---|---|
DigiKey Part Number | 19-3604/50100-ND 19-3604/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3604/50 100 |
Description | CBL RIBN 50COND 0.025 WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.024" (0.61mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 5 | 18,38200 € | 91,91 € |
| 10 | 16,65800 € | 166,58 € |
| 25 | 14,62520 € | 365,63 € |
| 50 | 13,26040 € | 663,02 € |
| 100 | 12,03230 € | 1.203,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,03230 € | 1.203,23 € |
| 200 | 10,92950 € | 2.185,90 € |
| 300 | 10,72733 € | 3.218,20 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,45330 € |

