
3604/36 100 | |
|---|---|
DigiKey Part Number | 3604/36100-ND |
Manufacturer | |
Manufacturer Product Number | 3604/36 100 |
Description | CBL RIBN 36COND 0.025 WHITE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 36 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.024" (0.61mm) |
Series | Ribbon Width 0.900" (22.86mm) |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 150°C |
Number of Conductors 36 | Ratings UL Style 20726 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 900,81200 € | 4.504,06 € |
| Unit Price without VAT: | 900,81200 € |
|---|---|
| Unit Price with VAT: | 1.071,96628 € |

