3604/16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 4,80881 €
Datasheet
Image for 3604/16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3604/16

DigiKey Part Number
3604/16-ND
Manufacturer
Manufacturer Product Number
3604/16
Description
CBL RIBN 16COND FLAT 0.025 WHITE
Customer Reference
Detailed Description
Flat Ribbon Cable White 16 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.024" (0.61mm)
Series
Ribbon Width
0.400" (10.16mm)
Packaging
Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Obsolete
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-55°C ~ 150°C
Number of Conductors
16
Ratings
UL Style 20726
Pitch
Conductor Material
Copper, Silver Coated
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3604/20 1003M03604/20100-ND4,80881 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes