
3603/20 100 | |
|---|---|
DigiKey Part Number | 19-3603/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3603/20 100 |
Description | CBL RIBN 20COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.100" (2.54mm) |
Series | Ribbon Width 1.080" (27.43mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 20 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 5 | 3,54800 € | 17,74 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 2,82360 € | 70,59 € |
| 50 | 2,55880 € | 127,94 € |
| 100 | 2,31950 € | 231,95 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |






