
3603/16 100 | |
|---|---|
DigiKey Part Number | MB16J-100-ND 19-3603/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3603/16 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 0.882" (22.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 5 | 3,00400 € | 15,02 € |
| 10 | 2,72400 € | 27,24 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,16660 € | 108,33 € |
| 100 | 1,96400 € | 196,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96400 € | 196,40 € |
| 200 | 1,78120 € | 356,24 € |
| 300 | 1,68293 € | 504,88 € |
| 500 | 1,56762 € | 783,81 € |
| 700 | 1,49864 € | 1.049,05 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |






