
3603/10 100SF | |
|---|---|
DigiKey Part Number | 3603/10100SF-ND |
Manufacturer | |
Manufacturer Product Number | 3603/10 100SF |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.100" (2.54mm) |
Series | Ribbon Width 0.580" (14.73mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Ratings UL Style 2912 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,33407 € | 400,22 € |
| Unit Price without VAT: | 1,33407 € |
|---|---|
| Unit Price with VAT: | 1,58754 € |

