
3601/64 | |
|---|---|
DigiKey Part Number | 19-3601/64-ND |
Manufacturer | |
Manufacturer Product Number | 3601/64 |
Description | CBL RIBN 64COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.029" (0.74mm) |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 64 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3.497,92667 € | 20.987,56 € |
| Unit Price without VAT: | 3.497,92667 € |
|---|---|
| Unit Price with VAT: | 4.162,53274 € |

