
3601/60 100 | |
|---|---|
DigiKey Part Number | MJ60C-100-ND 19-3601/60100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3601/60 100 |
Description | CBL RIBN 60COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.029" (0.74mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 60 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 61,04000 € | 61,04 € |
| 5 | 48,58400 € | 242,92 € |
| 10 | 44,02600 € | 440,26 € |
| 25 | 38,67120 € | 966,78 € |
| 50 | 35,08540 € | 1.754,27 € |
| 100 | 31,86460 € | 3.186,46 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 33,13920 € | 3.313,92 € |
| 200 | 30,13670 € | 6.027,34 € |
| Unit Price without VAT: | 61,04000 € |
|---|---|
| Unit Price with VAT: | 72,63760 € |





