
3601/40(100') | |
|---|---|
DigiKey Part Number | 19-3601/40(100')-ND |
Manufacturer | |
Manufacturer Product Number | 3601/40(100') |
Description | CBL RIBN 40COND 0.05 BLUE 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.029" (0.74mm) |
Packaging Spool | Ribbon Width 2.000" (50.80mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 40 | Operating Temperature -55°C ~ 200°C |
Pitch | Ratings UL Style 20424 |
Length 100.0' (30.48m) | Conductor Material Copper, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |

