
Category | Jacket Color |
Mfr | Ribbon Thickness 0.029" (0.74mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Bulk | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 20 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |

