3601/16SF is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 1.080
Unit Price: 18,07000 €
Datasheet
Flat Ribbon Cable Blue 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/16SF

DigiKey Part Number
3601/16SF-ND
Manufacturer
Manufacturer Product Number
3601/16SF
Description
CBL RIBN 16COND 0.05 BLUE 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.029" (0.74mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-55°C ~ 200°C
Number of Conductors
16
Ratings
UL Style 20424
Pitch
Features
Splice Free
Length
100.0' (30.48m)
Conductor Material
Copper, Silver Coated
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3601/16 1003M1.080MJ16C-100-ND18,07000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0005,01392 €5.013,92 €
Unit Price without VAT:5,01392 €
Unit Price with VAT:5,96656 €