Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/10

DigiKey Part Number
3601/10-ND
Manufacturer
Manufacturer Product Number
3601/10
Description
CBL RIBN 10COND FLAT 0.05 BLUE
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.029" (0.74mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-55°C ~ 200°C
Number of Conductors
10
Conductor Material
Copper, Silver Coated
Pitch
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.