Similar
Similar
Similar
Similar

3600G/68 300 | |
|---|---|
DigiKey Part Number | 3600G/68300-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/68 300 |
Description | MULTI-PAIR 68CON 28AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 (34 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 68 (34 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | Foil, Braid | |
Length | 300.0' (91.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,99718 € | 2.998,31 € |
| Unit Price without VAT: | 4,99718 € |
|---|---|
| Unit Price with VAT: | 5,94664 € |




