
Category | Jacket (Insulation) Diameter 0.290" (7.37mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Beige |
Part Status Discontinued at DigiKey | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 36 (18 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,21000 € | 177,21 € |
| 10 | 112,77300 € | 1.127,73 € |
| 25 | 96,66360 € | 2.416,59 € |
| 50 | 90,21880 € | 4.510,94 € |
| Unit Price without VAT: | 177,21000 € |
|---|---|
| Unit Price with VAT: | 210,87990 € |

