
Category | Jacket (Insulation) Diameter 0.290" (7.37mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Beige |
Part Status Discontinued at DigiKey | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 36 (18 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,43000 € | 412,43 € |
| 10 | 360,87800 € | 3.608,78 € |
| 25 | 335,09840 € | 8.377,46 € |
| Unit Price without VAT: | 412,43000 € |
|---|---|
| Unit Price with VAT: | 490,79170 € |

