
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Shield Type Foil, Braid |
Series | Jacket Color Beige |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 26 (13 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 2,97537 € | 892,61 € |
| 600 | 2,93667 € | 1.762,00 € |
| Unit Price without VAT: | 2,97537 € |
|---|---|
| Unit Price with VAT: | 3,54069 € |

