
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Jacket Color Beige |
Part Status Discontinued at DigiKey | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 20 (10 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,55000 € | 26,55 € |
| Unit Price without VAT: | 26,55000 € |
|---|---|
| Unit Price with VAT: | 31,59450 € |

