20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/20 100

DigiKey Part Number
3M157929-25-ND
Manufacturer
Manufacturer Product Number
3600B/20 100
Description
MULTI-PAIR 20CON 28AWG BEIGE 25'
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Foil, Braid
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Beige
Part Status
Discontinued at DigiKey
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
20 (10 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.